Infineon Technologies TLE984x Evalboard

Infineon Technologies TLE984x Evalboard is designed to evaluate the hardware and software functionalities of the TLE984x device family. All Pins of the chip are able to be contacted via Pinheader. Further, the bidirectional Relay can be used to evaluate DC motor applications.

Features

  • Input Type: DC
  • Complete evaluation of all functions and peripherals of the TLE984x product family
  • Automotive Qualification
  • Supply Voltage: 12.0V

Applications

  • Motor Control & Drives

Block Diagram

Block Diagram - Infineon Technologies TLE984x Evalboard
Đã phát hành: 2018-03-27 | Đã cập nhật: 2022-07-28