Intel 8th Generation Core™ Processors
8th Generation Intel® Core™ Processors offer a variety of frequencies and technology with the options of Core™ i7, Core™ i5, and Core™ i3. Exceptional platform performance extends to all the capabilities users will find with advanced innovations that deliver exciting features. Features include Optane Memory combined with system acceleration delivering excellent responsiveness, Turbo Boost Technology 2.0 with an extra burst of performance exactly when needed, and Hyper-Threading technology that allows each processor core to work on two tasks simultaneously.The 8th Generation Intel Core Processors additionally offers the ability to set an overclocked ratio per core, providing more control when paired with select chipsets. Ultra-High Definition Entertainment offers stunning 4K UHD to play premium movie streams and share the ultimate gaming experience, including incredible VR. Impressive innovations to drive exciting experiences, capabilities, and form factors.
Features
- Turbo Boost Technology 2.0
- Hyper-Threading Technology
- Smart Cache
- Integrated Memory Controller
- UHD Graphics
- Processor Core/Memory/Graphics Overclocking
- PCI Express 3.0 Interface
- Optane Memory Support
- Power Optimizer and Processor C-States
- Virtualization Technology
- VMCS Shadowing
- Advanced Encryption Standard (Intel® AES-NI)
- Transactional Synchronization Extensions (Intel® TSX)
- Advanced Vector Extensions 2 (Intel® AVX2)
- BIOS Guard
- Boot Guard
- OS Guard
- Identity Protection Technology
- Secure Key
Videos
Processor Comparison Chart
Additional Resources
Đã phát hành: 2018-04-26
| Đã cập nhật: 2024-05-16