Intel Q6 Series Desktop Platform Controller

Intel Q6 Series Desktop Platform Controller offers a platform controller hub with extensive I/O support. The Q6 Desktop Express Chipset provides PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 host interface, and Gigabit Ethernet. This controller comes with SMBus 2.0 with I²C support, Intel HD Audio, Intel Rapid Storage Technology, Intel Active Management Technology, and Virtualization Technology for directed I/O. The Q6 controller incorporates the Intel Trusted Execution Technology, Integrated Clock Controller, Flexible Display Interconnect, and Display ports (VGA, HDMI, DVI, Displayport 1.1, SDVO, and LVDS).

Specifications

  • General:
    • Embedded Options Available
    • Lithography: 65nm
    • Max TDP: 6.1W
  • Graphics:
    • Integrated Graphics
    • Intel Clear Video Technology
    • Displays Supported: 2
  • Expansion options:
    • PCI Support
    • PCI Express Revision: 2.0
    • PCI Express Configurations: x1, x2, x4
    • PCI Express Lanes: 8
  • I/O specifications:
    • USB Revision: 2.0
    • USB Ports: 14
    • Total SATA Ports: 6
    • Integrated LAN: MAC
  • Advanced Technologies:
    • Intel Virtualization Technology for Directed I/O (VT-d)
    • Intel Trusted Execution Technology
    • Intel vPro Technology
    • Intel Active Management Technology
    • Intel AMT Version: 7.0
    • Intel Anti-Theft Technology
    • Intel Rapid Storage Technology

Block Diagram

Block Diagram - Intel Q6 Series Desktop Platform Controller
Đã phát hành: 2013-06-25 | Đã cập nhật: 2020-05-21