Intel E835-XXVDA4 Ethernet Network Adapter

Intel E835-XXVDA4 Ethernet Network Adapter features performance, security, manageability, and interoperability without the technical complexity and high cost of proprietary technologies. The E835-XXVDA4 has four 25GbE ports in a single slot, maximizing port density and scalability.

The Intel Ethernet E835-XXVDA4 supports solutions across cloud, enterprise, and communications, with concurrent support for iWARP and RoCEv2 RDMA, modern security features, and essential timing protocols. The device's low-power design reduces energy consumption across the system, lowering costs and environmental impact. Deployment is simplified by shared drivers for all 800 Series Network Adapter families (E835, E830, and E810), ensuring software consistency across product generations.

Features

  • 4 port, 25/10GbE
  • Remote Direct Memory Access (RDMA) RoCEv2 and iWARP
  • PCIe 4.0 x16 (physical) and 4.0 x8 (electrical)
  • Dynamic Device Personalization (DDP)
  • Data Plane Development Kit (DPDK) enabled
  • IEEE 1588 precision time protocol v2
  • Precision Time Measurement (PTM) v1.0a
  • Commercial National Security Algorithm (CNSA) 1.0 compliant
  • Modern security with signed firmware, secure boot, and hardware root of trust (RoT)

Specifications

  • Maximum storage humidity at 90% non-condensing relative humidity at 35°C
  • Storage temperature of -40°C to +70°C (-40°F to +158°F)
  • Operating temperature of 0°C to +65°C (+32°F to +149°F)
  • LED Indicators ACTIVITY (blinking) NO ACTIVITY (off) LINK SPEED (green = 25GbE; amber = less than 25GbE; off = no link)
Đã phát hành: 2026-04-15 | Đã cập nhật: 2026-04-21