IQD CFPX-180 SMD Quartz Crystals
IQD CFPX-180 SMD Quartz Crystals are standard 3.2 x 2.5mm surface mount crystals in a ceramic package with a seam-sealed metal lid. CFPX-180 crystals feature a 24.3050MHz frequency, ±30.00ppm frequency tolerance, and ±50.00ppm frequency stability. This IQD series offers a -40°C to +85°C operating temperature range, 20.00pF load capacitance, 7pF maximum shunt capacitance, and 100μW maximum drive level.Features
- Standard 3.2mm x 2.5mm SMD crystal in a ceramic package with seam-sealed metal lid, hermetically sealed
- 24.3050MHz frequency
- ±30ppm frequency tolerance
- ±50ppm frequency stability
- -40°C to +85°C operating temperature range
- 20pF load capacitance
- 7pF maximum shunt capacitance
- 100μW maximum drive level
- 50.00Ω maximum ESR
Outline (mm)
Đã phát hành: 2018-04-27
| Đã cập nhật: 2025-05-07