ISSI DDR4 DRAM

ISSI DDR4 DRAM is a high-speed dynamic random-access memory device internally organized with an eight-bank setup. Double Data Rate 4 Synchronous Dynamic Random Access Memory banks are organized into two groups, each with four DRAM banks. DDR4 SDRAM uses an 8n prefetch architecture to achieve high-speed operation. ISSI 4GB DDR4 SDRAM devices deliver high-speed data transfer rates up to 2666Mbps, making them ideal for telecom and networking, automotive, and industrial embedded computing.

Features

  • 1.2V, 2.5V (VPP) standard voltage
  • Data integrity
    • Auto self refresh (ASR) by DRAM built-in TS
    • Auto refresh and self refresh modes
  • DRAM access bandwidth
    • Separated IO gating structures by bank group
    • Self refresh abort
    • Fine granularity refresh
  • Signal synchronization
    • Write leveling via MR settings
    • Read leveling via MPR
  • Reliability and error handling
    • Command/Address parity
    • Data bus write CRC
    • MPR readout
    • Boundary-scan (x16)
  • Power saving and efficiency
    • POD with VDDQ termination
    • Command/Address Latency (CAL)
    • Maximum Power Saving
    • Low power Auto Self Refresh (LPASR)
  • Signal integrity
    • Internal VREFDQ training
    • Read preamble training
    • Gear-down mode
    • Per DRAM addressability
    • Configurable DS for system compatibility
    • Configurable on-die termination
    • Data bus inversion (DBI)
    • ZQ calibration for DS/ODT impedance accuracy via external ZQ pad (240Ω ±1%)
  • Operating Temperature
    • Commercial (Tc = 0°C to + 95°C)
    • Industrial (Tc = -40°C to + 95°C)
    • Automotive, A1 (Tc = -40°C to + 95°C)
    • Automotive, A2 (Tc = -40°C to + 105°C)
    • Automotive, A3 (Tc = -40°C to + 125°C)

Applications

  • Telecom/networking
    • SDN, NFV
    • Access and aggregation nodes
    • Switches and routers
    • Packet optical transport
    • Network storage (PON OLT, DSLAM, CMTS, and wireless)
  • Industrial
    • Human-machine interface
    • Embedded computing
  •  Automotive
    • Infotainment
    • Telematics
    • Driver information systems

Videos

Đã phát hành: 2019-07-05 | Đã cập nhật: 2024-03-05