IXYS Integrated Circuits PLA192/PLA193 Solid State Relays

IXYS Integrated Circuits PLA192E/PLA193E Solid State Relays are 600V, single-pole, normally open SSRs with 150mA and 100mA load current ratings, respectively. With an exclusive patented optically coupled photovoltaic technology and efficient MOSFET output switches, the devices provide an enhanced input-to-output isolation of 5000 Vrms. Partial discharge testing and EN60747-5-5 certification ensure the IXYS Integrated Circuits PLA192E/PLA193E Solid State Relays will not fail after extended time and voltage bias.

Features

  • 100% tested for partial discharge: DIN EN 60747-5-5
  • 5000VRMS input/output isolation
  • Low drive power requirements (TTL/CMOS compatible)
  • No moving parts
  • High reliability
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Small 6-pin package
  • Machine insertable, wave solderable

Applications

  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Meters
  • Medical equipment
  • Aerospace
  • Industrial controls
Đã phát hành: 2013-08-20 | Đã cập nhật: 2022-03-11