IXYS Dx Series Automotive Silicon Rectifiers
IXYS Dx Series Automotive Silicon Rectifiers are designed to meet the rigorous demands of automotive applications. These IXYS rectifiers feature glass-passivated junctions, ensuring stable operation and high reliability. Available in compact SOD-123FL packages, the rectifiers are ideal for automated assembly processes. The series includes variants like the DxxX7, Dxx01, and Dxx02, which offer reverse leakage currents as low as 10μA at +25°C and forward voltages up to 1.1V. These rectifiers are AEC-Q101 qualified, making them suitable for automotive reverse battery protection and DC-DC converters. Additionally, the components support high surge currents and operate efficiently across a wide temperature range, from -55°C to +150°C.Features
- AEC-Q101 qualified
- 0.7A, 1A, and 2A average forward current options
- Low stand-by losses
- High efficiency
- Reduces the PCB area and is ideal for automated assembly
- Higher current in the same package
- Ensures compliance with automotive industry standards
- ≤10µA reverse leakage current (IR) at +25°C
- ≤1.1V forward voltage (VF) at +25°C
- Increased maximum virtual junction temperature from +125°C to +150°C
- SOD-123FL package
- RoHS compliant
Applications
- Automotive reverse battery protection
- DC-DC converters
- Switch Mode Power Supplies (SMPS)
Specifications
- 600V maximum repetitive peak reverse voltage
- 21A to 50A non-repetitive surge forward current range
- Reverse currents
- 10µA at +25°C
- 50µA at +125°C
- 200µA at +150°C
- 1.1V forward voltage
- Typical thermal resistance
- 20K/W junction-to-case
- 80K/W junction-to-ambient
- -55°C to +150°C virtual junction temperature range
Pinout Diagram
Đã phát hành: 2025-04-02
| Đã cập nhật: 2025-04-14