IXYS MCMA700P1600NCA Thyristor Module
IXYS MCMA700P1600NCA Thyristor Module offers long-term stability in a ComPack package with direct copper bonded (DCB) Al2O3-ceramic and an industry-standard outline. This thyristor for line frequency features advanced power cycling, planar passivated chip, soldering pins for PCB mounting, and RoHS compliance. The module has 4800V isolation voltage, 1600VRRM/DRM maximum repetitive reverse blocking voltage, 700A average forward current, and -40°C to +125°C operating temperature range. IXYS MCMA700P1600NCA Thyristor Module is ideal for applications such as line rectifying 50Hz/60Hz, soft-start AC motor control, DC motor control, power converters, AC power control, and lighting and temperature control.Features
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- DCB Al2O3-ceramic
- Gate current polarities
- Upper SCR (2 -> 1) = positive / negative
- Lower SCR (1 -> 3) = negative
- ComPack package with industry-standard outline
- Base plate: copper internally DCB isolated
- Soldering pins for PCB mounting
- Advanced power cycling
- Phase change material available
- RoHS compliant
Applications
- Line rectifying 50Hz/60Hz
- Soft-start AC motor control
- DC motor control
- Power converters
- AC power control
- Lighting and temperature control
Specifications
- 4800V isolation voltage (1s)
- 1700VRSM/DSM max. non-repetitive reverse blocking voltage
- 1600VRRM/DRM max. repetitive reverse blocking voltage
- 700A average forward current
- 1100A RMS forward current
- 2300W total power dissipation
- -40°C to +125°C operating temperature range
Block Diagram
Additional Resources
Đã phát hành: 2022-07-27
| Đã cập nhật: 2023-07-24