IXYS MDMA120U1600VA Standard Rectifier Module
IXYS MDMA120U1600VA Standard Rectifier Module is a 1600V three rectifier bridge in a V1-A-Pack package. The MDMA120U1600VA features improved temperature and power cycling, very low leakage current, and 3600V isolation voltage. The IXYS MDMA120U1600VA Standard Rectifier Module is designed for three-phase bridge configurations, a supply for DC power equipment, and a diode for main rectification.Features
- Package with DCB ceramic
Improved temperature and power cycling - Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
- V1-A-Pack package
- 3600V Isolation voltage
- Industry-standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- 17mm Height
- DCB ceramic base plate
- Reduced weight
- Advanced power cycling
Applications
- Diode for main rectification
- For three-phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Internal Circuit
Đã phát hành: 2021-12-08
| Đã cập nhật: 2022-03-11