IXYS MDMA65P1600TG Standard Rectifier Modules
IXYS MDMA65P1600TG Standard Rectifier Modules offer low forward voltage drop and leakage current in a 30mm height TO-240AA package. IXYS MDMA65P1600TG Standard Rectifier Modules feature planar passivated chips and a package with DCB ceramic. These rectifier modules offer 4800V isolation voltage and are designed for single- and three-phase bridge configurations, diodes for main rectification, and supplies for DC power equipment.Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Low forward voltage drop (1.11V to 1.40V)
- Low leakage current
- 30mm height
- TO-240AA package
Applications
- Diodes for main rectification
- For single- and three-phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Specifications
- 1700V maximum non-repetitive reverse blocking voltage
- 1600V maximum repetitive reverse blocking voltage
- 50µA to 2mA reverse current
- 65A average forward current
- 200A maximum RMS current
- 250W total power dissipation
- 1.19 maximum forward surge current
- 37pF junction capacitance
- -40°C to +125°C operating temperature range
- 4800V isolation voltage
Block Diagram
Đã phát hành: 2021-02-19
| Đã cập nhật: 2022-03-11