IXYS MDNA50P2200TG High-Voltage Rectifier Modules

IXYS MDNA50P2200TG High-Voltage Rectifier Modules come in a TO-240AA package and offer improved temperature and power cycling. IXYS MDNA50P2200TG offers 2 x 2200V maximum repetitive reverse blocking voltage, 50A average forward current, and 1.09V forward voltage drop. These high-voltage rectifier modules are ideal for use as diodes for main rectification, for single- and three-phase bridge configurations, and supplies for DC power equipment.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chips
  • Low forward voltage drop (1.09V to 1.37V)
  • Low leakage current

Applications

  • Diodes for main rectification
  • Single- and three-phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors

Specifications

  • 4800V isolation voltage
  • 2300V maximum non-repetitive reverse blocking voltage
  • 2200V maximum repetitive reverse blocking voltage
  • 50µA or 1.5mA maximum reverse current
  • 50A average forward current
  • 725A to 925A maximum forward surge current
  • 190W total power dissipation
  • -40°C to +125°C operating temperature range

Block Diagram

Block Diagram - IXYS MDNA50P2200TG High-Voltage Rectifier Modules
Đã phát hành: 2021-02-22 | Đã cập nhật: 2022-03-11