IXYS MPA 95-06DA FRED Modules

IXYS MPA 95-06DA Fast Recovery Epitaxial Diode (FRED) Modules feature planar passivated chips and low switching loss for high-frequency switching devices. The modules offer a high-reliability circuit operation, soft recovery behavior, and low noise switching. The FRED modules operate with a 600VRSM max repetitive and non-repetitive reverse blocking voltage and a 200A RMS forward current rating. The IXYS MPA 95-06DA FRED Modules are RoHS compliant and ideal for free-wheeling diodes in converters, motor control circuits, inductive heating/melting, uninterruptible power supplies (UPS), ultrasonic cleaners, and ultrasonic welding applications.

Features

  • Planar passivated chips
  • Low switching losses
  • Soft recovery behavior
  • High-reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses
  • RoHS compliant

Applications

  • Antiparallel diode for high-frequency switching devices
  • Free-wheeling diode in converters
  • Motor control circuits
  • Inductive heating and melting
  • Ultrasonic cleaners and welders
  • UPS

Specifications

  • 600VRMS max repetitive and non-repetitive reverse blocking voltage
  • 200A RMS forward current
  • 95A average forward current
  • 1.3mA to 5mA reverse current range
  • 1.22V to 1.73V forward voltage range
  • -40°C to +125°C operation and storage temperature range

Application Circuit Diagram

Application Circuit Diagram - IXYS MPA 95-06DA FRED Modules

DImensions (mm)

Chart - IXYS MPA 95-06DA FRED Modules
Đã phát hành: 2024-01-11 | Đã cập nhật: 2024-01-31