IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors

IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors feature an EEPROM-based, digitally programmable variable capacitor that provides capacitive offset trimming for capacitance-sensitive circuits. Programming the non-volatile EEPROM register value or implementing on-demand capacitance value changes are easily accomplished via a simple two-wire serial bus. The NDC2100 series is designed to ensure proper operation of capacitive critical circuits by providing 1024 discrete capacitance values over a 6.6pF to 37.553pF nominal value range with step sizes of 0.063pF. IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors are rated for operation with 2.4V to 5.5V supply voltages across a temperature range of -40″C to +85″C.

Features

  • Wide capacitance range of 6.6pF to 37.553pF
  • 0.063pF small step size
  • Digitally select up to 1024 capacitance values
  • 2.5V to 5.5V operating supply voltage range
  • IDD = 1µA (typical) minimal current draw
  • -40°C to +85°C industrial temperature range
  • Small size
    • DFN: 2mm x 2mm
    • TSOT: 2.9mm x 2.8mm
  • Moisture sensitivity level 1

Applications

  • VCXOs
  • Crystal oscillators
  • Tunable RF stages
  • Filter tuning
  • RFID tags
  • Industrial wireless controls
  • Capacitive sensor trimming

Block Diagram

IXYS Integrated Circuits NCD2100 Digital Programmable Capacitors
Đã phát hành: 2016-03-29 | Đã cập nhật: 2022-08-24