IXYS SRU6008DS2RP Sensitive SCR

IXYS SRU6008DS2RP Sensitive SCR is a 600V high forward blocking SCR, ideal for high voltage capacitor discharge applications. The SCR features a high pulse current handling capacity and a high di/dt critical rate-of-rise rating of 100A/μs. The IXYS SRU6008DS2RP Sensitive SCR has an undefined reverse direction not designed to function. Typical applications include high-voltage pulse generation by capacitor discharge for electric fences, contact electric weapons (CEW), and high-power strobe lights.

Features

  • High forward blocking voltage
  • High pulse current handling capacity
  • High di/dt rating
  • Reverse direction not designed to function

Applications

  • High voltage pulse generation
  • Capacitor discharge for electric fences
  • CEWs
  • High-power strobe lights

Specifications

  • 800V non-repetitive peak off-state voltage
  • 8A RMS on-state current rating
  • 5.1A average on-state current rating
  • 83A to 100A peak non-repetitive surge current range
  • 100A/μs critical rate-of-rise of on-state current
  • 0.5A peak gate current rating
  • 0.1W average gate power dissipation
  • -40°C to +150°C operating and storage temperature range

Pinout Diagram

Mechanical Drawing - IXYS SRU6008DS2RP Sensitive SCR

Mechanical Drawing

Mechanical Drawing - IXYS SRU6008DS2RP Sensitive SCR
Đã phát hành: 2024-02-12 | Đã cập nhật: 2024-02-19