IXYS MDMA900U1600PTEH 1600V 3-Phase Rectifier Module
IXYS Standard Rectifier Module features a 1600V and a 900A IDAV rating with a DCB ceramic package. This module has an isolation voltage rating of 3600V and an operating temperature range of -40°C to +125°C. IXYS Standard Rectifier Module is ideal for battery DC power supplies, field supplies for DC motors, and three-phase bridge configurations.Features
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Low forward voltage drop
- Low leakage current
Applications
- Diode for main rectification
- Three-phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Specifications
- Industry-standard outline
- RoHS compliant
- PressFit-Pins for PCB mounting
- 17mm height
- Copper internally DCB isolated base plate
- Advanced power cycling
Đã phát hành: 2018-12-10
| Đã cập nhật: 2022-11-07