Johanson Technology 2000PC15C0040001E Integrated Passive Device (IPD)
Johanson Technology 2000PC15C0040001E Integrated Passive Device (IPD) is an impedance-matched Balun + Filter device designed for the Semtech LoRa Connect™ and LoRa Edge™ series chipsets. This device incorporates WiFi, GPS/GNSS/Beidou bands, and a complete front-end. The 2000PC15C0040001E IPD provides necessary attenuation for FCC and ETSI requirements. This device replaces a complex RF front end with a single Integrated Passive Device (IPD).
Features
- Designed for the Semtech LoRa Connect™ and LoRa Edge™ series chipsets
- Integrates WiFi and GPS/GNSS/Beidou bands, complete front-end
- Provides necessary attenuation for FCC and ETSI requirements
- Replaces complex RF front end with a single Integrated Passive Device (IPD)
Specifications
- Attenuation frequency range:
- 4800MHz to 5000MHz at 40-minute attenuation (dB)
- 7200MHz to 7500MHz at 40-minute attenuation (dB)
- 9600MHz to 10000MHz at 30-minute attenuation (dB)
- 12000MHz to 12500MHz at 30-minute attenuation (dB)
- 14400MHz to 15000MHz at 20-minute attenuation (dB)
- 16800MHz to 17500MHz at 5-minute attenuation (dB)
- 19200MHz to 20000MHz at 9-minute attenuation (dB)
- 21600MHz to 22500MHz at 15minute attenuation (dB)
- 24000MHz to 25000MHz at 4-minute attenuation (dB)
- GPS/GNSS/Beidou Rx frequency:
- Balanced impedance (transceiver side):
- Impedance-matched to Semtech chipsets (LR1110, LR1120, and LR1121)
- 50Ω unbalanced impedance (antenna side)
- 1.4dB typical (2dB maximum) insertion loss
- 10dB minute return loss
- 180°±15° phase difference
- 2dB maximum amplitude difference
- Balanced impedance (transceiver side):
- WiFi passband frequency:
- 2400MHz to 2500MHz frequency range
- Balanced impedance (transceiver side):
- Impedance-matched to Semtech chipsets (LR1110, LR1120, and LR1121)
- 50Ω unbalanced impedance (antenna side)
- 0.8dB typical (1.2dB maximum) insertion loss
- 10dB minute return loss
- 2W (CW) power capacity
- -40°C to 85°C operating temperature range
RF Measurement of Component
Mechanical Diagram
Đã phát hành: 2025-11-12
| Đã cập nhật: 2026-01-14