KEMET High Voltage X7R FT-CAPs

KEMET High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address flex cracking, the primary failure mode of MLCCs, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. The HV FT-CAPs from KEMET offer a voltage range from 500VDC to 3000VDC and low leakage current, exhibit low ESR at high frequencies, and are used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, the flex-robust HV FT-CAPs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.  These devices offer industry-leading CV values, offering a capacitance range from 130pF to 0.33µF and an operating temperature range from -55°C to +125°C.

In order to meet the growing demand for higher capacitance in surface mount high voltage MLCCs, KEMET has increased its capacitance offering by up to five times across most of their X7R dielectric platform. Advances in KEMET’s Base-Metal-Electrode (BME) high-voltage X7R technology have led to the development of some of the highest capacitance values available in the industry, including first-to-market values. Available capacitance has been increased in EIA 1206 thru 2225 case sizes and in rated voltages of 630VDC through 3000VDC. These new CV values offer optimization and downsizing opportunities for existing designs and will promote usage in applications requiring capacitance values previously unattainable in a high-voltage ceramic capacitor.

KEMET’s high voltage surface mount MLCCs are manufactured in state-of-the-art ISO/TS 16949:2002 certified facilities and are available in both commercial and automotive grades. Automotive-grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements, whether under-hood or in-cabin. Automotive-grade capacitors are designed for mission and safety-critical automotive circuits for applications requiring proven, reliable performance in harsh environments.

Features

  • Industry-leading CV values
  • -55°C to +125°C operating temperature range
  • Superior flex performance (up to 5mm)
  • Exceptional performance at high frequencies
  • Pb-Free and RoHS compliant
  • EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings of 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, and 3KV
  • 130pF to 0.33µF capacitance range
  • Low ESR and ESL
  • Commercial and automotive (AEC-Q200) grades available

Applications

  • Switch mode power supplies
  • High voltage coupling and DC blocking
  • Lighting ballasts
  • Voltage multiplier circuits
  • DC/DC converters and coupling capacitors in Cuk converters
View Results ( 8895 ) Page
Mã Phụ tùng Bảng dữ liệu DC định mức điện áp Điện dung Điện môi Dung sai Chiều dài Chiều rộng Đóng gói Đầu cuối Kiểu chấm dứt Mã vỏ - inch Mã vỏ - mm RoHS - Mouser
C1206X102JDGACAUTO C1206X102JDGACAUTO Bảng dữ liệu 1 kVDC 1 nF C0G (NP0) 5 % 3.3 mm (0.13 in) 1.6 mm (0.063 in) Reel Flexible (Soft) SMD/SMT 1206 3216 Y
C1812X101JDGACAUTO C1812X101JDGACAUTO Bảng dữ liệu 1 kVDC 100 pF C0G (NP0) 5 % 4.5 mm (0.177 in) 3.2 mm (0.126 in) Reel Flexible (Soft) SMD/SMT 1812 4532 Y
C1812X472JDGACTU C1812X472JDGACTU Bảng dữ liệu 1 kVDC 4.7 nF C0G (NP0) 5 % 4.5 mm (0.177 in) 3.2 mm (0.126 in) Reel Flexible (Soft) SMD/SMT 1812 4532 Y
C1210X153JDGACAUTO C1210X153JDGACAUTO Bảng dữ liệu 1 kVDC 15 nF C0G (NP0) 5 % 3.3 mm (0.13 in) 2.6 mm (0.102 in) Reel Flexible (Soft) SMD/SMT 1210 3225 Y
C1808X390JHGACTU C1808X390JHGACTU Bảng dữ liệu 3 kVDC 39 pF C0G (NP0) 5 % 4.7 mm (0.185 in) 2 mm (0.079 in) Reel Flexible (Soft) SMD/SMT 1808 4520 Y
C1812X224KCRACTU C1812X224KCRACTU Bảng dữ liệu 500 VDC 220 nF X7R 10 % 4.5 mm (0.177 in) 3.2 mm (0.126 in) Reel Flexible (Soft) SMD/SMT 1812 4532 Y
C2220X103KGRACTU C2220X103KGRACTU Bảng dữ liệu 2 kVDC 10 nF X7R 10 % 5.9 mm (0.232 in) 5 mm (0.197 in) Reel Flexible (Soft) SMD/SMT 2220 5650 Y
C2220X823KFRACTU C2220X823KFRACTU Bảng dữ liệu 1.5 kVDC 82 nF X7R 10 % 5.9 mm (0.232 in) 5 mm (0.197 in) Reel Flexible (Soft) SMD/SMT 2220 5650 Y
C1206C151KGRACAUTO C1206C151KGRACAUTO Bảng dữ liệu 630 VDC 150 pF X7R 20 % 3.2 mm (0.126 in) 1.6 mm (0.063 in) Reel Flexible (Soft) SMD/SMT 1206 3216 Y
C1210X103KCRACTU C1210X103KCRACTU Bảng dữ liệu 500 VDC 10 nF X7R 10 % 3.3 mm (0.13 in) 2.6 mm (0.102 in) Reel Flexible (Soft) SMD/SMT 1210 3225 Y
Đã phát hành: 2013-06-20 | Đã cập nhật: 2023-08-24