KEMET Ceramic Capacitors
KEMET Ceramic Capacitors provide solutions for aerospace, automotive, communications, energy, industrial, and other applications. These devices feature Class I, Class II, and Class III dielectrics and several form factors, including surface mount, through hole, and lead attach. KEMET Ceramic Capacitors are available in a variety of grades, case sizes, voltages, and operating temperatures.Features
- Class I, Class II, and Class III dielectrics
- 0.5pF up to 100μF capacitance range
- Multiple form factors, including surface mount, through-hole, and lead attach
- EIA case sizes from 0201 to 3640
- 4VDC to 2kVDC voltage rating
- DC to 50GHz frequency
- Flex mitigation solutions
- RoHS and Pb termination options
Applications
- Automotive systems
- EV
- HEV
- Under the hood
- Powertrain
- Safety
- Infotainment
- Commercial and general purpose
- Defense and aerospace
- LLC and wide bandgap power converters
- Industrial downhole
- Solar and wind energy
- 5G and satellite communications
Infographic
Đã phát hành: 2019-09-27
| Đã cập nhật: 2025-11-06