KEMET ESU Series Capacitors

KEMET ESU Series Capacitors are single-ended aluminum electrolytic capacitors that provide a long life of up to 12,000 hours. These capacitors operate within a temperature range of -25°C to +105°C. The series features a safety vent on the capacitor base. Typical applications for KEMET ESU Series Capacitors are electronic lighting and power.

Features

  • Long life, up to 12,000 hours
  • Operating temperature of up to +105°C
  • Safety vent on the capacitor base
  • Ideal for electronic lighting and power applications
Đã phát hành: 2017-07-13 | Đã cập nhật: 2024-02-19