KEMET Medium/High Power Polypropylene Capacitors

KEMET Polypropylene Capacitors for Medium/High Power Applications offer an 800VDC to 3000VDC voltage range and a 1µF to 1000µF capacitance range. These capacitors are ideal for DC-AC filtering, snubber, and resonance applications. KEMET Medium/High Power Polypropylene Capacitors include the following series: C20A, C4AE, C4AF, C4AS, C4AT, C4AQ, C4BS, C4BT, C4C, C4DC, C4DE, C4DR. C4G, C44A, C44B, C44H, C44P, and C44U.

Features

  • 800VDC to 3000VDC voltage range
  • 1µF to 1000µF capacitance range
  • Wide variety of options

Applications

  • DC-AC filtering
  • Snubber
  • Resonance

Specifications

Chart - KEMET Medium/High Power Polypropylene Capacitors
Chart - KEMET Medium/High Power Polypropylene Capacitors
Đã phát hành: 2019-12-02 | Đã cập nhật: 2023-11-10