KEMET PLT Power Line Communication Pulse Transformers
KEMET PLT Pulse Transformers are designed for Power Line Communication (PLC) applications. The components are offered in two voltage options of 264VAC (PLT-01) or 110VAC (PLT-02) in a vertical, through-hole, 4-pin package. The PLT transformers offer a wide temperature range of -25°C to +100°C, a 7.5µH minimum inductance, and a rated current of 0.30Arms. KEMET PLT Pulse Transformers offer a 55mΩ maximum DC resistance and an insulation resistance of 100MΩ minimum at 500VDC (between coil to coil).Specifications
- 0.30Arms rated current
- Voltage
- PLT-01: 264VAC maximum
- PLT-02: 110VAC maximum
- 7.5µH minimum inductance
- Transformer for PLC (power line communications)
- 55mΩ maximum DC resistance
- 100MΩ minimum insulation resistance
- -25°C to +100°C operating temperature range
- Through-hole mounting
- Vertical 4-pin package
Circuit Diagrams
Đã phát hành: 2018-11-16
| Đã cập nhật: 2022-12-05