KEMET R47 EMI Suppression Capacitors
KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL 94V-0 requirements. The series is designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The capacitors are ideal for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047μF to 2.2μF and a rated voltage of 440VAC 50Hz/60Hz. These automotive-grade devices feature self-healing properties and an operating temperature range of -40°C to +110°C.Features
- Metallized polypropylene film encapsulated with self-extinguishing resin
- For use as EMI suppression filters in across-the-line applications requiring X1 safety classification
- Self-healing properties
- Automotive grade (AEC–Q200)
- Meets UL 94V-0 requirements
- ENEC, UL, and cUL approvals
- RoHS compliant, and lead-free terminations
Specifications
- 440VAC 50/60Hz rated voltage
- 0.0047μF to 2.2μF capacitance range
- 10.0mm to 37.5mm lead spacing
- ±20%, ±10% capacitance tolerance
- 40/110/56, IEC 60068–1 climatic category
- 100% screening factory test at 2700VDC/1700VAC
- Class X1 (IEC 60384-14)
- THB Grade IB
- -40°C to +110°C operating temperature range
Đã phát hành: 2020-12-17
| Đã cập nhật: 2024-10-04