KEMET R4Y Automotive EMI Suppression Capacitors

KEMET R4Y Automotive EMI Suppression Capacitors are metallized polypropylene film capacitors encapsulated with self-extinguishing resin, offering a UL 94V-0 flammability rating. The R4Y caps span a 0.00047µF to 0.033µF capacitance range with ±20% and ±10% tolerances. The AEC-Q200-qualified components feature self-healing properties in a -40°C to +125°C operating temperature range with a 500VAC rated voltage (50/60Hz). Lead spacing options include 15mm or 22.5mm. The KEMET R4Y Automotive EMI Suppression Capacitors are ideal for use in electromagnetic interference (EMI) suppression filters in "line-to-ground" applications, requiring Y1 safety classification or in situations where the failure of the capacitor could lead to a danger of electric shock.

Features

  • ENEC, UL, cUL, and CQC approvals
  • Class Y1 (IEC 60384-14)
  • THB Grade IIB - +85°C, 85% RH, 500 hours at 500V URAC, acc. to IEC 60384-14
  • 500VAC rated voltage, 50/60Hz
  • 0.00047µF to 0.033µF capacitance range
  • ±20% and ±10% capacitance tolerances
  • 15mm or 22.5mm lead spacing
  • Climatic category 40/110/56, IEC 60068-1
  • Tape and reel per IEC 60286-2
  • -40°C to +125°C operating temperature range
  • Self-healing properties
  • Automotive (AEC–Q200) grade
  • Lead-free terminations and RoHS compliant

Applications

  • Electromagnetic interference (EMI) suppression filters in "line-to-ground" applications requiring Y1 safety classification
  • Situations where the failure of the capacitor could lead to danger of electric shock

Materials

  • Polypropylene film dielectric
  • Metal layer plates deposited by evaporation under vacuum
  • Non-inductive type winding
  • Tinned wire leads
  • UL 94V-0 flammability rating
Đã phát hành: 2022-12-01 | Đã cập nhật: 2023-11-08