KEMET SCx Supercapacitors

KEMET SCx Supercapacitors offer ultra-low equivalent series resistance (ESR), low leakage current, high cycle life, and radial lead or snap-in designs. The low ESR enables high power density and fast charge/discharge, while the robust environmental performance makes them resistant to humidity and vibration. These supercapacitors come in five series: SCS (high performance), SCC (high capacitance), SCT (high temperature), SCV (high voltage), and SCE (low ESR). KEMET SCx Supercapacitors are suitable for energy storage, backup power, and power assist applications. 

Features

  • EDLC technology
  • Wide capacitance range
  • Low ESR
  • High power capability
  • Low leakage current
  • Long lifetime
  • Robust environmental performance
  • Solid-state construction
  • Radial lead or snap-in packages

Applications

  • Backup power
  • Energy storage
  • Power assist
Đã phát hành: 2026-06-02 | Đã cập nhật: 2026-06-12