KEMET ESG Single-Ended Lead Capacitors

KEMET ESG Single-Ended Lead Capacitors are aluminum electrolytic capacitors that offer a capacitance range of 3.3µF to 330µF, low impedance, and a long life of 3000 to 5000 hours. ESG capacitors feature a safety vent on the capacitor base, operating temperature up to +150°C, and a high ripple current. KEMET ESG Single-Ended Lead Capacitors are ideal for electronic ballasts, power supplies, and long-life equipment applications. 

Features

  • Suited for long life, high reliability applications
  • Operating temperature of up to +105°C
  • 3000 to 5000 hour operating life
  • High ripple current
  • Safety vent on the capacitor base

Applications

  • Electronic ballasts 
  • Power supplies
  • Long-life equipment
Đã phát hành: 2012-01-25 | Đã cập nhật: 2024-11-05