KEMET PHE426 Pulse Film Capacitors
KEMET PHE426 Pulse Film Capacitors are single metallized capacitors with a polypropylene dielectric and are in accordance with IEC 60384-16, grade 1.1. PHE426 capacitors offer a 63VAC to 700VAC rated voltage, UL94V-0 rating, and -55°C to +105°C temperature range. KEMET PHE426 Pulse Film Capacitors are ideal for SMPS, TVs, monitors, and other high-frequency applications that demand stable operation.Features
- Capacitance values in accordance with IEC E12 series
- ±5% capacitance tolerance
- -55°C to +105°C temperature range
- 63VAC to 700VAC rated voltage
Applications
- SMPS
- TVs
- Monitors
- Electrical ballasts
- High frequency
Construction
Đã phát hành: 2012-02-15
| Đã cập nhật: 2024-11-05