KEMET PHE840E, PHE840M Suppression Film Capacitors

KEMET PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01µF to 10µF, a rated voltage of 300VAC 50/60Hz, and an operating temperature range of -55°C to +105°C. The PHE840M series capacitors offer a capacitance range of 0.01µF to 10.0µF, a rated voltage of 275/280VAC, and an operating temperature range of -55°C to +105°C. KEMET PHE840E and PHE840M Suppression Film Capacitors are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.

Features

  • PHE840E:
    • Improved design
    • 0.01µF to 10µF capacitance range
    • -55°C to +105°C operating temperature range
    • 300VAC 50/60Hz rated voltage
    • ±20% standard, ±10% option capacitance tolerance
  • PHE840M:
    • 0.01µF to 10µF capacitance range
    • -55°C to +105°C operating temperature range
    • 275VAC 50/60Hz (ENEC) and 280VAC 50/60Hz (UL, CSA) rated voltage
    • ±20% standard, ±10% option, and ±5% on request capacitance tolerance
Đã phát hành: 2012-02-15 | Đã cập nhật: 2026-09-10