KEMET R60 & R66 Series Film Capacitors
KEMET R60 and R66 Series Film Capacitors are metalized polyester film capacitors for D.C. multipurpose applications. The R60 Series Film Capacitors from KEMET are typically used in blocking, coupling, decoupling, by-passing, interference suppression in low voltage applications, such as automotive. KEMET R66 Series Film Capacitors combines small size and good performance in by-passing, blocking, and interference suppression in low voltage applications, such as automotive.Features
- R60 Series:
- 1000pF to 220µF capacitance range
- ±5%(J), ±10%(K), and ±20%(M) capacitance tolerances
- E6 series (IEC 60063 Norm) capacitance values
- +85°C rated temperature
- Special version in compliance with DIN 44122 available
- Polyester film dielectric
- 50V to 1000V rated voltage
- Construction:
- STACKED technology for pitch 10mm (rated voltage from 50VDC to 630VDC)
- WOUND technology from pitch 10mm to 27.5mm (rated voltage from 63VDC to 1000VDC)
- R66 Series:
- 1000pF to 4.7µF capacitance range
- ±5% (J), ±10%(K), and ±20%(M) capacitance tolerances
- E6 series (IEC 60063 Norm) capacitance values
- +85°C rated temperature
- Small size
- Good performance
- Polyester film dielectric
- 50V to 630V rated voltage
- 7.5mm pitch
Additional Resources
Đã phát hành: 2012-02-16
| Đã cập nhật: 2023-08-29