KEMET C44U MKP Series DC-Link Film Capacitors

KEMET C44U MKP Series DC-Link Film Capacitors have high capacitance density and ripple current capacitors with a ≥200,000-hour life expectancy. The C44U series features an aluminum case, and flame-retardant plastic deck and is available with high-current M6 female terminals and M8 male or female terminals. KEMET's DC-Link Film Capacitors meet reference standards IEC 1071-EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40°C to +85°C (storage to +105°C). The KEMET C44U MKP Series DC-Link Film Capacitors offer rated voltages from 900VDC to 1800VDC and a capacitance range from 90µF to 4500µF.

Features

  • Harsh environment capability​:
  • THB Performance 85°C, 85% R.H., and 1,000 hours
  • ≥200,000hr life expectancy at Un and +85°C
  • IEC 1071, EN 61071
  • 40/85/21 climate category according to IEC 68-1
  • High ripple current capability
  • Aluminum case
  • Controlled self-heating
  • Plastic deck flame retardant execution UL 94V-0 with high current M6 or M8 female terminals
  • Low loss
  • Grade IIIB in accordance with IEC​
  • High ripple current
  • High capacitance density

Specifications

  • Polypropylene metalized film dielectric, non-inductive type, self-healing property
  • -40°C to +85°C operating temperature range (storage to +105°C)
  • ±10% capacitance tolerance
  • 90μF to 4500μF capacitance range
  • 900VDC to 1800VDC voltage range
  • Install in any position
  • High current M6 (female) or M8 (male) terminals
  • Radial termination
  • Lead spacing of 31.7mm
  • RoHS compliant

Applications

  • Industrial:
    • Welding equipment
    • Rectifiers
    • UPS systems
    • Traction
    • Motor drive
  • Renewable energy and energy storage:
    • Solar inverters
    • Wind converters

Construction

KEMET C44U MKP Series DC-Link Film Capacitors
Đã phát hành: 2011-03-08 | Đã cập nhật: 2023-11-21