Keysight Technologies DSOX1204 4-channel Oscilloscopes

Keysight Technologies DSOX1204 Oscilloscopes are 4-channel oscilloscopes with a 70MHz to 200MHz bandwidth. DSOX1204G oscilloscopes include a WaveGen 20MHz function generator with a Bode plot test. Keysight Technologies DSOX1204 Oscilloscopes lets the user test quickly and easily with a simple, intuitive user interface and built-in help and training signals.

Features

  • Frequency Response Analysis (Bode gain and phase plots), included in models with WaveGen
  • Offers more signal detail with 50,000wfms/sec update rate
  • Tests quickly and easily with a simple, intuitive user interface and built-in help and training signals
  • Provides professional-level functionality with industry-leading software analysis and 6-in-1 instrument integration

Specifications

  • 4 channels
  • 70/100/200MHz bandwidth
  • Function generator (DSOX1204G)

Oscilloscope Call-Outs

Chart - Keysight Technologies DSOX1204 4-channel Oscilloscopes
Đã phát hành: 2019-01-14 | Đã cập nhật: 2023-12-19