Keystone Electronics 18650 Battery Holders

Keystone Electronics 18650 Battery Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, and telecom applications that have circuit protection to prevent battery damage. The 18650 battery holders are engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-ion cell usages. The holders feature snap-in PC contacts to assure stability during wave soldering and are clearly marked with polarity identification to assure proper orientation.

Features

  • Snap-in PC contacts
  • Polarity identification

Applications

  • Mobile electronics
  • Industrial
  • Telecom
View Results ( 2 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả Kích cỡ ngăn pin Số lượng pin Mạ tiếp điểm
1047 1047 Bảng dữ liệu Cylindrical Battery Contacts, Clips, Holders & Springs 18650 DUAL SOLDER TAIL BATTERY HOLDER 18650 2 Battery Nickel
1044 1044 Bảng dữ liệu Cylindrical Battery Contacts, Clips, Holders & Springs 18650 SOLDER TAIL BATTERY HOLDER 18650 1 Battery Tin-Nickel
Đã phát hành: 2015-04-02 | Đã cập nhật: 2022-03-11