Keystone Electronics Pin & Paste Coin Cell Retainers
Keystone Electronics Pin and Paste Coin Cell Retainers are coin cell holders designed for pin and paste applications. These Keystone coin cell retainers are available in 16mm, 20mm, or 24mm cell diameters and are designed to operate over a -45°C to +130°C temperature range. These coin cell holders have a leg length for .062 boards and feature .010 (.25) phosphor bronze, tin-nickel plate material.
Features
- Specifically designed for pin and paste applications
- Leg length for .062 boards
- .010 (.25) phosphor bronze, tin-nickel plate material
- -45°C to +130°C operating temperature range
- 16mm to 24mm cell diameter
- 15.1mm to 23.3mm length
- 17mm to 25.4mm width
Mounting Detail
Dimensions
Đã phát hành: 2026-01-20
| Đã cập nhật: 2026-01-26