Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs)

Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failures, reducing the risk of data loss. The DC600M series from Kingston is designed to deliver consistent latency and IOPS for system integrators, hyperscale data centers, and cloud service providers. These SSDs operate in a 0°C to +70°C temperature range.

Features

  • Hardware-based PLP - power loss capacitors to protect user data against unexpected power loss and enhance performance
  • Delivers excellent Quality of Service (QoS) and optimized performance predictability to meet Service-Level Agreements (SLAs)
  • PCIe 4.0 NVMe performance (DC2000B) - uses PCIs Gen 4x4 lanes for high-performance speeds
  • AES 256-bit self-encrypting drive offers built-in protection to safeguard important data
  • Upgrade and manage storage with capacities of up to 7680Gb
  • Onboard Power Loss Protection (PLP) (DC2000B) reduces possibility of data loss and/or corruption due to unexpected power-off

Specifications

  • 2.5" form factor
  • 240GB, 480Gb, 960Gb, 1920Gb, 3840Gb, and 7680Gb capacities
  • NAND - 3D TLC
  • Enterprise SMART tools
    • Reliability tracking
    • Usage statistics
    • Life remaining
    • Wear leveling
    • Temperature
  • Interface
    • SATA Rev. 3.0 (6Gb/s) with backward compatibility to SATA Rev. 2.0 (3Gb/s) (DC2000M)
    • PCIe 4x4 NVMe (DC2000B)
  • Hot-plug capable - static and dynamic wear leveling
  • Hardware-based power loss protection
  • 20G peak (10Hz to 2000Hz) vibration non-operating
  • 0°C to +70°C operating temperature range
  • -40°C to +85°C storage temperature range

Videos

Đã phát hành: 2023-05-31 | Đã cập nhật: 2026-07-10