Klein Tools IR1 10:1 Infrared Thermometer with Laser
Klein Tools IR1 10:1 Infrared Thermometer with Laser is a durable IR thermometer with 10:1 optical resolution and a -20°C to +400°C (-4°F to +752°F) temperature measurement range. The Klein Tools IR1 IR Thermometer is built to withstand a 2m (6.6ft) drop test and comes with a targeting laser, backlight, auto power-off, and data hold. The thermometer comes with a carrying pouch and a 9V battery.Features
- Durable infrared thermometer with pouch and 9V battery
- 10:1 optical resolution
- -20°C to +400°C (-4°F to +752°F) temperature measurement range
- Built to withstand a 2m (6.6ft) drop test
- 105mm height x 31mm width x 153mm length (4.14" x 1.24" x 6.0")
- Includes
- Targeting laser
- Backlight
- Auto power-off
- Data hold
IR Thermometer Call-Outs
Videos
Đã phát hành: 2020-09-10
| Đã cập nhật: 2024-04-18