Klein Tools Scout® Pro 3 Voice/Data/Video (VDV) Testers

Klein Tools Scout® Pro 3 Voice/Data/Video (VDV) Testers ensure accurate cable installations by testing and locating cables, measuring cable lengths, and more. These next-generation devices test voice (RJ11/12), data (RJ45), and video (F connector) coaxial connections and cables. They also detect, identify, and test Power over Ethernet (PoE), as well as detect open faults, short faults, mis-wires, and split pairs. The Hub Blink mode identifies port locations on a hub or a switch. A large, backlit LCD display assists in reading results in lower light.

The VDV501-852 kit comes with 18 locator remotes. Engineers can use the remotes to identify multiple cable runs at one time and test for PoE.

The VDV501-853 kit comes with a self-storing Test + Map™ remote (#1) and five remotes (#2-#6). Twelve individually numbered remotes are available. The remotes test, map, and identify a location in a single step, cutting testing and identification time by 50%, Engineers can use the self-storing remote and remotes #2-#6 for fast, accurate identification of PoE, PoE+, A wiring, B wiring, and voltage.

Klein Tools Scout Pro 3 VDV testers measure cable lengths up to 2000ft (610m). Both versions feature auto power off and a low battery indicator. They come with a 9V battery and a convenient carrying case.

Features

  • Test voice (RJ11/12), data (RJ45), and video (F connector) coaxial connections and cables
  • Measure cable lengths up to 2000ft (610m)
  • Detect, identify, and test PoE
  • Detect open faults, short faults, mis-wires, and split-pairs
  • Hub Blink mode identifies port locations on a hub or a switch
  • Large, backlit LCD display with overmold for comfort and durability
  • Tone cables on wire pairs and individual conductor wires
  • Both testers come with a self-storing Test + Map remote (#1), 9V battery, and carrying case
  • VDV501-853 comes with five Test + Map remotes (#2-#6) (remotes #7-#12 are also available)
  • VDV501-852 comes with 18 locator remotes
  • Auto power off and low battery indicator

Videos

Comparison Chart

Chart - Klein Tools Scout® Pro 3 Voice/Data/Video (VDV) Testers
Đã phát hành: 2020-07-22 | Đã cập nhật: 2024-04-18