Kycon KUSBVX-TH Vertical 6P USB Type-C® Connector

Kycon KUSBVX-TH Vertical 6P USB Type-C® Connector provides a compact, cost-effective solution for adding USB Type-C power connectivity to board-level designs. At only 6.85mm tall, the connector offers engineers a compact option when board space and height are tight. The KUSBVX-TH-CS-6-BTR features a vertical-mount design and a six-pin, power-only configuration. These features make the connector ideal for applications that do not require the full functionality of a standard 24-pin USB Type-C connector. Kycon KUSBVX-TH Vertical 6P USB Type-C Connector is well-suited for a variety of power connection applications.

Features

  • Power-only USB Type-C receptacle
  • Vertical mount, six pins
  • Compact, cost-effective solution
  • Low 6.85mm profile
  • Supplied on tape-and-reel with pickup cap
  • Reflow (pin-in-paste) or wave solder compatible
  • RoHS and REACH compliant

Applications

  • Consumer devices such as laptops, smartphones, and tablets
  • Industrial equipment
  • Power delivery and charging circuits

Additional Views

Infographic - Kycon KUSBVX-TH Vertical 6P USB Type-C® Connector

Dimensions

Mechanical Drawing - Kycon KUSBVX-TH Vertical 6P USB Type-C® Connector
Đã phát hành: 2026-11-09 | Đã cập nhật: 2026-11-17