KYOCERA AVX FB & FE Medium Power DC Filtering Film Capacitors
KYOCERA AVX FB and FE Medium Power DC Filtering Film Capacitors use a non-impregnated metalized polypropylene dielectric that is specially treated to have a high dielectric strength in operating conditions up to +105°C. These capacitors offer performance characteristics that make them a viable alternative to aluminum electrolytic technology due to a much lower ESR and much higher surge voltage capability (dv/dt). KYOCERA AVX FB and FE capacitors have been designed for printed circuit board mounting and have an operating temperature range from -40°C to +100°C with a voltage range from 550V to 1200V. The FE series offers a capacitance range from 3.3µF to 75µF, while the FB series has a capacitance range from 0.68µF to 75µF.Features
- High-performance DC-filter
- Low ESR, high peak, and RMS current
- THB compliance
- RoHS compliant
- Able to withstand harsh environment conditions (THB compliance)
- High surge voltage capability (dv/dt)
- Low profile available
Applications
- Renewable energy inverters
- OBC and automotive
- Motor drives
- Industrial power supplies
- UPS systems
Specifications
- FB capacitance range of 0.68µF to 75µF
- FE capacitance range of 3.3µF to 75µF
- Operating temperature range of -40°C to +100°C
- Voltage range of 450V to 1200V
- 100,000 hours of life expectancy
Đã phát hành: 2012-08-16
| Đã cập nhật: 2022-03-11