KYOCERA AVX PrizmaCap™ Capacitors
KYOCERA AVX PrizmaCap™ Capacitors use an activated carbon electrode, propylene carbonate-based (PC) electrolyte with a paper separator, and SMT leads. The PrizmaCap current collector is made of a special low ESR-type aluminum. The capacitors offer a lightweight, low-profile design with larger capacitance in a prismatic form factor. These modules include three variants: PrizmaCap with a wide temperature rating, the PrizmaCap 2.5V series with superior reliability, and the PrizmaCap 2.5V HT series with a high +105°C operating temperature. KYOCERA AVX PrizmaCap Capacitors are ideal for IoT devices, medical devices, tablets, wearables, peripherals, and more.Features
- Large capacitance in prismatic form factor
- High-temperature option (2.5V HT series)
- Lightweight, low-profile design
- Surface mount
- Reliable
- Higher voltage and energy density (2.5V and 2.5V HT series)
- Lead free and RoHS compliant
Applications
- IoT devices
- Handhelds
- Wearables
- Medical devices
- Tablets and e-readers
- BLUETOOTH® keyboards
- High-temperature industrial
- Power peripherals
- High reliability
- Battery assist
- Space-constrained designs
Additional Resources
Đã phát hành: 2017-10-19
| Đã cập nhật: 2023-10-05