L-Com 1U 19" Rack & Panel Connectors
L-Com 1U 19" Rack and Panel Connectors come with 12 Category 6a Keystone-style couplers installed and are made of 16-gauge cold-rolled steel, ensuring strength and durability. These L-Com 1U 19" rack panels are finished with a black powder coat for added protection. Applications include LAN aggregation, data center management, and 10G Ethernet.Features
- 19" x 1.75" (1U) rack panel with 12 Category 6a Keystone couplers for high-speed data applications
- Constructed with 16-gauge cold-rolled steel for strength
- Black powder coat finish on each panel for durability
Applications
- LAN aggregation
- Data center management
- 10G Ethernet
Đã phát hành: 2025-10-17
| Đã cập nhật: 2025-10-27