L-Com Two-Piece Straight Exit Backshells
L-Com Two-Piece Straight Exit Backshells are plastic D-Sub hood assemblies designed for economical cable termination and connector protection. They feature easy-to-assemble two-piece backshell construction and support common D-Sub connector sizes, making them a practical option for custom cable builds and field-assembly applications. L-Com Exit Backshells are available in DB9/HD15, DB15/HD26, and DB25/HD44 sizes and include standard male gender mating hardware for simplified installation. The flame-retardant black plastic construction provides a durable enclosure for D-Sub connector assemblies while supporting straightforward assembly processes.
Features
- Two-piece straight-exit backshell design
- Easy-to-assemble construction
- Includes standard male gender mating hardware
- Flame-retardant plastic hood construction
- Supports multiple D-Sub connector sizes
Applications
- D-Sub cable assemblies
- Industrial connectivity systems
- Data communication equipment
- Control and interface cabling
- Field-installed connector terminations
Đã phát hành: 2026-10-05
| Đã cập nhật: 2026-10-05