L-Com USB Panel-Mountable PCB Connectors
L-Com USB Panel-Mountable PCB Connectors provide a simple way to integrate USB 2.0 connectivity into panel-mounted equipment. These connectors offer a unique L-Com design that enables efficient panel installation using 4-40 screw mounting holes while supporting USB Type A and Type B interfaces. Designed for durability and repeated mating cycles, these PCB connectors feature 30µ" gold-plated contacts to help maintain reliable electrical performance over time. L-Com USB Panel Mountable PCB Connectors use the same connector design as L-Com field termination terminal block connectors, making them suitable for equipment requiring robust mechanical attachment and reliable USB connectivity.
Features
- Easy and efficient panel mounting
- Same connectors used in L-com's field termination terminal block connectors
- 4-40 screw mounting holes
- 30µ" gold-plated contacts for long life and durability
Applications
- Industrial automation and control systems
- Medical devices and equipment
- Test and measurement equipment
- Consumer electronics
Đã phát hành: 2026-10-05
| Đã cập nhật: 2026-10-19