Laird ElectroMesh Tape
Laird ElectroMesh Tape features a double-layered strip of knitted mesh wire for effective EMI shielding and grounding of electrical and electronic cable assemblies. This series offers a flexible structure that allows the tape to conform to irregular surfaces and contours during wrapping. Laird ElectroMesh Tape is 0.020" (0.5mm) thick and is available in tin-plated copper-clad steel ASTM-B-250, with a 0.005" (0.1mm) diameter and 10 to 12 openings per inch. The ElectroMesh series is ideal for IT cabinets, radar, remote radio units, telecom cabinets, and wireless infrastructure applications.
Features
- Available in tin-plated copper-clad steel ASTM-B-250
- Mesh tape is available in:
- Monel® (material code 42)
- BeCu (material code 40)
- Aluminum (material code 43)
- Stainless steel (material code 46)
- Tin plating provides excellent solderability
- Tin-plated, copper-clad steel wire provides greater strength and performance
- Knit-loop structure
- Flexible
- 0.020" (0.5mm) thickness
- Available in 50ft (15.2m) rolls
Applications
- IT cabinets
- Remote radio units
- Telecom cabinets
- Wireless infrastructure
- Radar
Đã phát hành: 2022-05-02
| Đã cập nhật: 2026-07-08