Lantronix Open-Q™ 8550CS SOM Development Kit

Lantronix Open-Q™ 8550CS SOM Development Kit is designed to facilitate easy evaluation of the key features of the Qualcomm® Dragonwing™ QCS8550 System-on-Module (SoM). This kit supports the evaluation of C-PHY and D-PHY MIPI CSI and GMSL cameras, dual MIPI DSI, DisplayPort, audio, sensors, GNSS, and Gigabit Ethernet. The 8550CS development kit consists of Open-Q™ 8550CS SoM, an open-frame carrier board exposing all the available I/O, power supply, camera adapter board, and HDMI adapter board. This kit is used in applications such as Machine Learning (ML), voice control, camera development, and power optimization.

Features

  • Powered by Open-Q 8550CS SoM
  • C-PHY and D-PHY MIPI camera interfaces and GMSL camera interface
  • MIPI DSI, HDMI interfaces, and DisplayPort
  • Audio CODEC and DMICs
  • Gigabit Ethernet interfaces
  • Standard M.2 and MikroBUS sockets
  • Sensor interfaces to evaluate Qualcomm® sensing hub
  • Digital I/O and CAN
  • Connectors to measure power consumption
  • Supports Android™ 13 and Yocto Linux Kirkstone

Applications

  • Voice control
  • Machine Learning (ML)
  • Camera development and tuning
  • Mechanical and RF design
  • Thermal and power optimization

Kit Contents

  • Open-Q™ 8550CS SoM
  • Open-frame carrier board exposing all the available I/O
  • Power supply
  • Camera adapter board
  • HDMI adapter board

Videos

Đã phát hành: 2025-05-02 | Đã cập nhật: 2025-10-16