Lantronix Open-Q™ AL Development Kit

Lantronix Open-Q™ AL development kit offers swift prototyping of products requiring advanced imaging and computer vision performance in low-power and low-cost embedded situations. This development kit comprises separate hardware modules connected by low-speed and high-speed connectors. The AL development kit complies with the 96Boards open hardware specification standard, allowing users to add additional 3rd party, Mezzanine expansion boards. This development kit is compatible with the Open-Q™ 4200 and 2200 SIP families.

Features

  • Provides hardware interfaces to evaluate camera, video, display on LCD and HDMI, and connectivity capabilities
  • Supports many robotic features
  • Users can expand the kit with compatible boards from 96Boards

Specifications

  • Display interface:
    • TFT LCD, 4.99 inches, 720 x RGB x 1280 dots
    • HDMI Type-A
  • I/O interface:
    • 3x low-speed connectors, 96Boards
    • 3x high-speed connectors, 96Boards
    • USB Type-C™, 2 USB Type-A, debug UART, RJ45 Ethernet, microSD card, and JTAG
    • Antenna on interposer
    • 3x infrared interfaces
  • Audio interface:
    • 4x digital PMD mics
    • Speaker connectors
  • Camera interface:
    • 2x 4-lane MIPI CSI
    • 1x 1-lane MIPI CSI
    • 1x 4-lane or 2-lane MIPI CSI
    • 2x GMSL2 camera inputs
  • 12V power input

Applications

Lantronix Open-Q™ AL Development Kit

Kit Contents

  • QC-SIP-CONN-4290CS-C
  • Open-Q™ AL main board
  • Open-Q™ AL vision kit with Nav Mezzanine board, OS08A10 main camera, and OV9282 tracking camera
  • 5.45" TFT LCD, 720 x 1440 dots, touchscreen

Overview

Lantronix Open-Q™ AL Development Kit
Đã phát hành: 2023-03-17 | Đã cập nhật: 2023-04-03