LAPP Power H-S Inserts
LAPP Power H-S Inserts are industrial connector inserts designed to transmit high current in compact installation spaces. The inserts combine a space-saving design with axial screw terminations that enable assembly without special tools, simplifying installation and maintenance. H-S inserts support high-current transfer while reducing panel and enclosure space requirements. Fast assembly, a wide clamping range, and temperature-resistant construction make the Power H-S family suitable for demanding industrial environments. LAPP Power H-S Inserts are designed for use in mechanical engineering, plant engineering, and renewable energy systems.
Features
- High current transfer in a compact installation space
- Axial screw termination enables assembly without special tools
- Fast and easy installation process
- Lower space requirements compared to larger connector solutions
- Wide clamping range for installation flexibility
- Temperature-resistant construction for industrial environments
Applications
- Mechanical engineering
- Plant engineering
- Renewable energy systems
Đã phát hành: 2026-10-19
| Đã cập nhật: 2026-10-27