Lattice Semiconductor iCEstick FPGA Evaluation Kit
Lattice iCEstick allows rapid prototyping of the iCE40 FPGA family with an easy to use USB thumb drive form factor. Lattice iCEstick interfaces directly with a PC to allow direct device programming, and includes a 2x6 position Digilent Pmod™ connector for peripheral connections as well as 16 3.3V digital I/O connections, and an IrDA transceiver. Programming the iCEstick is accomplished with Lattice iCEcube2™ design software for HDL development. Programming the onboard SPI flash is done with the Lattice Diamond Programmer.Features
- USB thumb drive form factor
- iCE40HX-1k FPGA on board
- 2 x 6 position Digilent Pmod™ connector for other peripheral connections
- FTDI 2232H USB device allows iCE device programming and UART interface to a PC
- Vishay TFDU4101 IrDA transceiver
- Five user LEDs
- Discera 12MHz MEMS oscillator
- Micron 32Mbit N25Q32 SPI flash
- USB connector provides the power supply
- 16 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1” through-hole connections
Overview
Block Diagram
Đã phát hành: 2013-08-20
| Đã cập nhật: 2022-03-11