LeaderTech CFS Conductive Foam Shielding

LeaderTech CFS Conductive Foam Shielding is made of nickel copper polyurethane foam layered between two pieces of conductive polyester fabric. The CFS series offers a 60dB typical 10MHz to 3GHz shielding effectiveness and -40°C to +70°C operating temperature range. LeaderTech CFS Conductive Foam is ideal for applications that require low compression forces but excellent shielding effectiveness. 

Features

  • High shielding effectiveness
  • Low compression
  • Low surface resistivity
  • <0.2Ω/sq surface resistivity
  • 60dB typical 10MHz to 3GHz shielding effectiveness
  • -40°C to +70°C operating temperature range

Applications

  • Intricate die cuts forms
  • I/O panels
  • Backplanes
  • Connectors
  • Access panels
Đã phát hành: 2020-04-20 | Đã cập nhật: 2024-05-21