LeaderTech TGN Ultra-Thin Thermal Pads
LeaderTech TGN Ultra-Thin Thermal Pads feature low thermal resistance and are fabricated by combining graphene and silicone. These materials are arranged in the polymer matrix in a precise manner, forming a good thermally conductive path that significantly improves the efficiency of heat conduction. The TGN series offers a -40°C to +150°C operating temperature range and a short-term operating temperature of +260°C for 30 minutes. LeaderTech TGN Ultra-Thin Thermal Pads have high resiliency and low density, making them suitable for the replacement of thermal grease material. Applications include graphic processors, base stations, microprocessors, and telecommunications.Features
- Low density
- Low thermal impedance
- Good thermal stability
- Ultra-thin design
- Fabricated by combining graphene and silicone
- Can replace thermal grease material
Applications
- Graphic processors
- Base stations
- Microprocessors
- Data centers
Specifications
- Storage conditions
- Store in dark environment
- ≤+30°C storage temperature
- ≤+70% storage humidity
- 2-year shelf life at storage conditions
- +260°C short-term operating temperature for 30 minutes
- -40°C to +150°C operating temperature range
Properties Chart
Thermal Impedance
Compression Ratio
Đã phát hành: 2023-10-04
| Đã cập nhật: 2023-10-31