LEMO CAT 6 High Speed Harsh Environment Connectors

LEMO CAT 6 High-Speed Harsh Environment Connectors are designed for harsh environments including extreme temperatures, humidity, and vibration. The connectors meet the Category 6 specification up to 250MHz for 1 Gigabit Ethernet IEEE802.3an transmission. Features include enhanced shielding, IP68 sealing, and an operating temperature of -55°C to + 200°C.

Features

  • Transmission performance meets Category 6 specification up to 250MHz for 1 Gigabit Ethernet transmission according IEEE802.3an
  • Ratchet screw coupling connector
  • IP68 solution
  • Maximum cable diameter: 10mm
  • Designed for AWG 22, AWG 24, and AWG 26* (* recommended cable length 60m)
  • Enhanced shielding
  • Operating temperature: -55°C to + 200°C

Applications

  • Harsh environment (NiCorAlTM treatment) option
  • Defense applications
  • Data communication
  • Ground forces tactical communications
  • Ethernet switch
  • Ruggedized outdoor solution
Đã phát hành: 2016-06-01 | Đã cập nhật: 2022-03-11